Part Details for 2381578-5 by TE Connectivity
Overview of 2381578-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2381578-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5339
|
Newark | Card Edge Conn, Dual, 124Pos, Solder, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:124 Contacts, Connector Mounting:Surface Mount, Through Hole Mount, Connector Body Orientation:Straight, Product Range:-Rohs Compliant: Yes |Amp Te Connectivity 2381578-5 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0200 / $25.3500 | Buy Now |
DISTI #
17-2381578-5TR-ND
|
DigiKey | MCIO INTERGRATED CONN, V/T,124P Min Qty: 2400 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.8815 | Buy Now |
DISTI #
2381578-5
|
Avnet Americas | Conn Card Edge Socket 124 POS 0.6mm Solder ST SMD T/R - Tape and Reel (Alt: 2381578-5) Min Qty: 2400 Package Multiple: 600 Container: Reel | 0 |
|
$12.6242 / $14.2531 | Buy Now |
DISTI #
571-2381578-5
|
Mouser Electronics | I/O Connectors MCIO INTERGRATED CONN, V/T,124P SMT TYPE RoHS: Compliant | 0 |
|
$13.1400 | Order Now |
DISTI #
73987269
|
RS | MCIO INTERGRATED CONN, V/T,124P SMT TYPE | TE Connectivity 2381578-5 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2400 Package Multiple: 600 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$11.9800 | Buy Now |
DISTI #
AMP2381578-5
|
Heilind Electronics | MCIO INTERGRATED CONN, V/T,124 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCIO INTERGRATED CONN, V/T,124P SMT TYPE RoHS: Compliant | 0 |
|
$12.9000 / $37.8700 | Buy Now |
DISTI #
2381578-5
|
TTI | I/O Connectors MCIO INTERGRATED CONN, V/T,124P SMT TYPE Min Qty: 2400 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$13.0100 | Buy Now |
DISTI #
AMP2381578-5
|
Interstate Connecting Components | MCIO INTERGRATED CONN, V/T,124 | 0 |
|
Buy Now |
Part Details for 2381578-5
2381578-5 CAD Models
2381578-5 Part Data Attributes
|
2381578-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2381578-5
TE Connectivity
Telecom and Datacom Connector, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT |