Part Details for 2382871-2 by TE Connectivity
Overview of 2382871-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2382871-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6762
|
Newark | Automotive Housing, Rcpt, 16Pos, Pbt Gf, Product Range:Mcon 1.2 Series, Gender:Receptacle, No. Of Positions:16Positions, For Use With:Amp Mcon 1.2 Series Socket Contacts, Ip Rating:-, Voltage Rating:-, Current Rating:- Rohs Compliant: Yes |Erni Te Connectivity 2382871-2 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8810 / $1.4700 | Buy Now |
DISTI #
1734-2382871-2-ND
|
DigiKey | 16POS,MCON 1.2,REC HSG ASSY,UNSL Min Qty: 600 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0423 | Buy Now |
DISTI #
2382871-2
|
Avnet Americas | 16POS,MCON 1.2,REC HSG ASSY,UNSLD,COD A - Bulk (Alt: 2382871-2) Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.6958 / $0.8374 | Buy Now |
DISTI #
571-2382871-2
|
Mouser Electronics | Automotive Connectors 16POS,MCON 1.2,REC HSG ASSY,UNSLD,COD A RoHS: Compliant | 0 |
|
$0.7740 / $1.6000 | Order Now |
DISTI #
75133192
|
RS | Female Terminal Housing, 16 POS, 4.2mm Centerline, Gray, Cable Mount, Key B | TE Connectivity 2382871-2 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.7380 | Buy Now |
DISTI #
AMP2382871-2
|
Heilind Electronics | 16POS,MCON 1.2,REC HSG ASSY,UN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 16POS,MCON 1.2,REC HSG ASSY,UNSLD,COD A RoHS: Compliant | 0 |
|
$0.7180 / $2.1070 | Buy Now |
|
Onlinecomponents.com | 16POS,MCON 1.2,REC HSG ASSY,UNSLD,COD A RoHS: Compliant | 0 |
|
$0.5790 / $1.1610 | Buy Now |
DISTI #
AMP2382871-2
|
Interstate Connecting Components | 16POS,MCON 1.2,REC HSG ASSY,UN | 0 |
|
Buy Now |
Part Details for 2382871-2
2382871-2 CAD Models
2382871-2 Part Data Attributes
|
2382871-2
TE Connectivity
Buy Now
|
Compare Parts:
2382871-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |