Part Details for 2382874-1 by TE Connectivity
Overview of 2382874-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2382874-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6765
|
Newark | Automotive Housing, Plug, 16Pos, Pbt Gf, Product Range:Mcon 1.2 Series, Gender:Plug, No. Of Positions:16Positions, For Use With:Amp Mcon 1.2 Series Pin Contacts, Ip Rating:-, Voltage Rating:-, Current Rating:- Rohs Compliant: Yes |Erni Te Connectivity 2382874-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$1.0400 / $1.8800 | Buy Now |
DISTI #
1734-2382874-1-ND
|
DigiKey | 16POS,1.2X0.63,TAB HSG ASSY,UNSL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
239 In Stock |
|
$1.0662 / $2.0600 | Buy Now |
DISTI #
2382874-1
|
Avnet Americas | 16POS,1.2X0.63,TAB HSG ASSY,UNSLD,COD A - Bulk (Alt: 2382874-1) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$0.8897 / $1.0707 | Buy Now |
DISTI #
571-2382874-1
|
Mouser Electronics | Automotive Connectors 16POS,1.2X0.63,TAB HSG ASSY,UNSLD,COD A RoHS: Compliant | 0 |
|
$1.0100 / $2.0500 | Order Now |
DISTI #
75133195
|
RS | Male Terminal Housing, 16 POS, 4.2mm Centerline, Black, Cable Mount, Code A | TE Connectivity 2382874-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.9430 | Buy Now |
DISTI #
AMP2382874-1
|
Heilind Electronics | 16POS,1.2X0.63,TAB HSG ASSY,UN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 16POS,1.2X0.63,TAB HSG ASSY,UNSLD,COD A RoHS: Compliant | 0 |
|
$0.6690 / $1.4850 | Buy Now |
|
Onlinecomponents.com | 16POS,1.2X0.63,TAB HSG ASSY,UNSLD,COD A RoHS: Compliant | 0 |
|
$0.8380 / $2.4810 | Buy Now |
DISTI #
AMP2382874-1
|
Interstate Connecting Components | 16POS,1.2X0.63,TAB HSG ASSY,UN | 0 |
|
Buy Now |
Part Details for 2382874-1
2382874-1 CAD Models
2382874-1 Part Data Attributes
|
2382874-1
TE Connectivity
Buy Now
|
Compare Parts:
2382874-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |