Part Details for 2382878-4 by TE Connectivity
Overview of 2382878-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2382878-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6776
|
Newark | Conn Housing, Plug, 3Pos, Pbt-Gf, Blue, Product Range:Mcon 1.2 Ll Series, Gender:Plug, No. Of Positions:3Positions, For Use With:Amp Mcon 1.2 Ll, 2382877-1, 2382877-2, 2382877-3, 2382877-4 Series Socket Contacts, Ip Rating:- Rohs Compliant: Yes |Erni Te Connectivity 2382878-4 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7750 / $1.2900 | Buy Now |
DISTI #
1734-2382878-4-ND
|
DigiKey | 3POS,1.2X0.63,TAB HSG,UNSLD,COD Min Qty: 1 Lead time: 15 Weeks Container: Bag |
796 In Stock |
|
$1.2839 / $3.0400 | Buy Now |
DISTI #
2382878-4
|
Avnet Americas | 3POS,1.2X0.63,TAB HSG,UNSLD,COD A - Bulk (Alt: 2382878-4) Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 1 Days Container: Bulk | 800 Factory Stock |
|
$0.6117 / $0.7361 | Buy Now |
DISTI #
571-2382878-4
|
Mouser Electronics | Automotive Connectors 3POS,1.2X0.63,TAB HSG,UNSLD,COD A RoHS: Compliant | 0 |
|
$0.6800 / $1.4000 | Order Now |
DISTI #
75133726
|
RS | Male Terminal Housing, 3 POS, 4.2mm Centerline, Blue, Cable Mount, Key D | TE Connectivity 2382878-4 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.6480 | Buy Now |
DISTI #
AMP2382878-4
|
Heilind Electronics | 3POS,1.2X0.63,TAB HSG,UNSLD,CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3POS,1.2X0.63,TAB HSG,UNSLD,COD A RoHS: Compliant | 0 |
|
$0.6340 / $1.8510 | Buy Now |
|
Onlinecomponents.com | 3POS,1.2X0.63,TAB HSG,UNSLD,COD A RoHS: Compliant | 800 Factory Stock |
|
$0.5090 / $1.0210 | Buy Now |
DISTI #
AMP2382878-4
|
Interstate Connecting Components | 3POS,1.2X0.63,TAB HSG,UNSLD,CO | 0 |
|
Buy Now |
Part Details for 2382878-4
2382878-4 CAD Models
2382878-4 Part Data Attributes
|
2382878-4
TE Connectivity
Buy Now
|
Compare Parts:
2382878-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |