Part Details for 239/800-B-MB1-H140 by FAG Bearings
Overview of 239/800-B-MB1-H140 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX800BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 80ohm POWRTRN | |
DAC8800BR/883C | Analog Devices | 8-BIT VOUT CMOS DAC-LEV.B | |
HMC-ALH140-SX | Analog Devices | GaAs HEMT WBand lo Noise amp, |
Price & Stock for 239/800-B-MB1-H140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72451655
|
RS | Spherical Roller Bearing, 800MM ID, 1060MM OD, 195MM Width | FAG Bearings (Schaeffler) 239/800-B-MB1-H140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$115,856.8200 / $119,534.8000 | RFQ |