Part Details for 239-1-2717-5 by Sensata Circuit Breakers
Overview of 239-1-2717-5 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 239-1-2717-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
239-1-2717-5-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$77.6000 | Buy Now |
DISTI #
APX239-1-2717-5
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 65VDC, CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 30A - 65VDC - Rocker Actuator - Not Illuminated - Screw - Panel Mount. RoHS: Compliant |
26 In Stock |
|
$32.4500 / $87.2200 | Buy Now |
DISTI #
000000000000716750
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 28 |
|
$28.5300 / $88.5300 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 30A - 65VDC - Rocker Actuator - Not Illuminated - Screw - Panel Mount. RoHS: Compliant |
26 In Stock |
|
$32.4500 / $87.2200 | Buy Now |