Part Details for 2390144-2 by TE Connectivity
Overview of 2390144-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2390144-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0772
|
Newark | Connector Housing, Rcpt, 2Pos, 1.25Mm Rohs Compliant: Yes |Te Connectivity 2390144-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 19810 |
|
$0.3690 / $0.5580 | Buy Now |
DISTI #
17-2390144-2-ND
|
DigiKey | CONN RCPT HSG 2POS 1.25MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
19805 In Stock |
|
$0.2958 / $0.5100 | Buy Now |
DISTI #
2390144-2
|
Avnet Americas | Connector Unsealed Housing Receptacle 2 Position 1.25mm Crimp Straight Cable Mount Box - Bulk (Alt: 2390144-2) Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2640 | Buy Now |
DISTI #
571-2390144-2
|
Mouser Electronics | Headers & Wire Housings 1.25P 2POS WTB CABLE HSG NA RoHS: Compliant | 0 |
|
$0.3560 | Order Now |
DISTI #
73198665
|
RS | HPI, Wire and Cable, 2 Positions, 500VAC, 1 A, 1.25mm pitch, UL 94V0 | TE Connectivity 2390144-2 RoHS: Not Compliant Min Qty: 21000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 | RFQ |
|
Future Electronics | 1.25P 2POS WTB CABLE HSG NA RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2400 / $0.2600 | Buy Now |
DISTI #
AMP2390144-2
|
Heilind Electronics | 1.25P 2POS WTB CABLE HSG NA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.25P 2POS WTB CABLE HSG NA | 0 |
|
$0.2968 / $0.6217 | Buy Now |
DISTI #
2390144-2
|
Avnet Americas | Connector Unsealed Housing Receptacle 2 Position 1.25mm Crimp Straight Cable Mount Box - Bulk (Alt: 2390144-2) Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2640 | Buy Now |
DISTI #
AMP2390144-2
|
Interstate Connecting Components | 1.25P 2POS WTB CABLE HSG NA | 0 |
|
Buy Now |
Part Details for 2390144-2
2390144-2 CAD Models
2390144-2 Part Data Attributes:
|
2390144-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2390144-2
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Crimp Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |