Part Details for 23902.5XP by Littelfuse Inc
Overview of 23902.5XP by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23902.5XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 86 |
|
RFQ | ||
DISTI #
23902.5XP
|
TTI | Cartridge Fuses 2.5 AMP 250V SLO BLO CARTRIDG RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 1020 In Stock |
|
$0.3840 | Buy Now |
Part Details for 23902.5XP
23902.5XP CAD Models
23902.5XP Part Data Attributes
|
23902.5XP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
23902.5XP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 5.8 mm | |
Body Length or Diameter | 22.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 81 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KTL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 23902.5XP
This table gives cross-reference parts and alternative options found for 23902.5XP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23902.5XP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
066402.5HXLL | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | 23902.5XP vs 066402.5HXLL |
23002.5PMXP | Electric Fuse, Slow Blow, 2.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 23902.5XP vs 23002.5PMXP |
23002.5DRT1W | Electric Fuse, Slow Blow, 2.5A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | 23902.5XP vs 23002.5DRT1W |
SMG-V2-1/2 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 100A (IR), Through Hole, | Mersen Electrical Power | 23902.5XP vs SMG-V2-1/2 |
CFB0520T/2.5 | Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | Camden Electronics Ltd | 23902.5XP vs CFB0520T/2.5 |
SS-5H-2-5A-AP | Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 100A (IR), Through Hole, | Eaton Corporation | 23902.5XP vs SS-5H-2-5A-AP |
GFE2.50 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 23902.5XP vs GFE2.50 |
0034.6949 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 23902.5XP vs 0034.6949 |
34.6949 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 23902.5XP vs 34.6949 |
7043.8130 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 23902.5XP vs 7043.8130 |