Part Details for 239073551912L by YAGEO Corporation
Overview of 239073551912L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239073551912L
239073551912L CAD Models
239073551912L Part Data Attributes:
|
239073551912L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239073551912L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239073551912L
This table gives cross-reference parts and alternative options found for 239073551912L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239073551912L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW35K1911FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | 239073551912L vs RMNW35K1911FB |
CLF12101K911%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | 239073551912L vs CLF12101K911%100PPM/KKB16 |
MR10X1911FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | 239073551912L vs MR10X1911FGL |
RPC1210FT1K91 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 239073551912L vs RPC1210FT1K91 |
RC1210FR-131K91P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239073551912L vs RC1210FR-131K91P |
RMC35K1911FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | 239073551912L vs RMC35K1911FTE |
RTT121911FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | 239073551912L vs RTT121911FP4 |
WR10X1911FDLV | Fixed Resistor, 0.5W, 1910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | 239073551912L vs WR10X1911FDLV |
MR10X1911FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | 239073551912L vs MR10X1911FBL |
BCTS001210-1911FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | 239073551912L vs BCTS001210-1911FTP |