Part Details for 239076361242L by YAGEO Corporation
Overview of 239076361242L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239076361242L
239076361242L CAD Models
239076361242L Part Data Attributes
|
239076361242L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239076361242L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239076361242L
This table gives cross-reference parts and alternative options found for 239076361242L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239076361242L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25FX-1241-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 239076361242L vs FCF25FX-1241-W |
RMF25FE1241 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | 239076361242L vs RMF25FE1241 |
CTTKFR2512FTE1241 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | 239076361242L vs CTTKFR2512FTE1241 |
RC12K1241FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | 239076361242L vs RC12K1241FBG |
RCM6432F1241CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | 239076361242L vs RCM6432F1241CS |
RK73H3ATTEB1241F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | 239076361242L vs RK73H3ATTEB1241F |
TFA2512R1241F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 1240ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | 239076361242L vs TFA2512R1241F-T4 |
RK73HW3ALTED1241F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 239076361242L vs RK73HW3ALTED1241F |
RK73HW3ATBK1241F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 239076361242L vs RK73HW3ATBK1241F |
RK73HW3ALTE1241F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 239076361242L vs RK73HW3ALTE1241F |