Part Details for 2391876-1 by TE Connectivity
Overview of 2391876-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2391876-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2391876-1-ND
|
DigiKey | 2MM H.M. TYPE "B" PIN ASSY.EON Min Qty: 1 Lead time: 16 Weeks Container: Tray |
540 In Stock |
|
$6.0579 / $8.3600 | Buy Now |
DISTI #
2391876-1
|
Avnet Americas | Connector Hard Metric Header 125 Position 2 mm Solder Straight Through Hole Tube - Trays (Alt: 2391876-1) Min Qty: 540 Package Multiple: 540 Lead time: 13 Weeks, 6 Days Container: Tray | 0 |
|
$4.4794 / $5.3905 | Buy Now |
DISTI #
571-2391876-1
|
Mouser Electronics | Hard Metric Connectors 2MM H.M. TYPE "B" PIN ASSY.EON RoHS: Compliant | 540 |
|
$5.6500 / $8.8200 | Buy Now |
DISTI #
73282771
|
RS | Z-PACK 2mm, Hard Metric Backplane, PCB Header, 25 Col,5 Row, 125 Position, Type | TE Connectivity 2391876-1 RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5780 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 540 Package Multiple: 540 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$4.4700 | Buy Now |
DISTI #
AMP2391876-1
|
Heilind Electronics | 2MM H.M. TYPE B PIN ASSY.EON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2MM H.M. TYPE "B" PIN ASSY.EON | 0 |
|
$4.7100 / $9.8700 | Buy Now |
DISTI #
AMP2391876-1
|
Interstate Connecting Components | 2MM H.M. TYPE B PIN ASSY.EON | 0 |
|
Buy Now | |
DISTI #
2391876-1
|
Avnet Abacus | Connector Hard Metric Header 125 Position 2?mm Solder Straight Through Hole Tube (Alt: 2391876-1) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2MM H.M. TYPE "B" PIN ASSY.EON | 0 |
|
$4.7100 / $9.8700 | Buy Now |
Part Details for 2391876-1
2391876-1 CAD Models
2391876-1 Part Data Attributes:
|
2391876-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2391876-1
TE Connectivity
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, Gray Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | D,E,B,A,C | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 125 |
Alternate Parts for 2391876-1
This table gives cross-reference parts and alternative options found for 2391876-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2391876-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5106414-1 | Z-PACK/A M-HDR 125P | TE Connectivity | 2391876-1 vs 5106414-1 |
2392181-1 | Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Gray Insulator | TE Connectivity | 2391876-1 vs 2392181-1 |