Part Details for 2392188-1 by TE Connectivity
Overview of 2392188-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 2392188-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2392188-1-ND
|
DigiKey | Z-PACK 2MM HM TYPE A/B 169P EON Min Qty: 1 Lead time: 16 Weeks Container: Tray |
168 In Stock |
|
$9.0264 / $12.0200 | Buy Now |
DISTI #
2392188-1
|
Avnet Americas | Connector Hard Metric Header 169 Position 2âmm Solder Straight Through Hole Tray - Trays (Alt: 2392188-1) Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
$5.9597 / $7.1719 | Buy Now |
DISTI #
571-2392188-1
|
Mouser Electronics | Hard Metric Connectors Z-PACK 2MM HM TYPE A/B 169P EON RoHS: Compliant | 410 |
|
$9.0200 / $12.0200 | Buy Now |
DISTI #
73282778
|
RS | Z-PACK 2mm, Hard Metric Backplane, PCB Header, 1 Gb/s, 25 Column, 7 Row | TE Connectivity 2392188-1 RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4260 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 540 Package Multiple: 540 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$5.9500 | Buy Now |
DISTI #
AMP2392188-1
|
Heilind Electronics | Z-PACK 2MM HM TYPE A/B 169P EO | Americas - 0 in Stock |
|
$6.9399 / $7.5382 | Buy Now |
|
Onlinecomponents.com | Z-PACK 2MM HM TYPE A/B 169P EON RoHS: Compliant | 0 |
|
$6.2700 / $17.1700 | Buy Now |
DISTI #
AMP2392188-1
|
Interstate Connecting Components | Z-PACK 2MM HM TYPE A/B 169P EO | 0 |
|
$6.9399 / $7.5382 | Buy Now |
DISTI #
2392188-1
|
Avnet Abacus | Connector Hard Metric Header 169 Position 2?mm Solder Straight Through Hole Tray (Alt: 2392188-1) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Z-PACK 2MM HM TYPE A/B 169P EON RoHS: Compliant | 0 |
|
$6.2700 / $17.1700 | Buy Now |
Part Details for 2392188-1
2392188-1 CAD Models
2392188-1 Part Data Attributes
|
2392188-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2392188-1
TE Connectivity
Board Connector, 169 Contact(s), 7 Row(s), Male, Straight, Solder Terminal, Gray Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 169 |