There are no models available for this part yet.
Overview of 2392189-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2392189-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2392189-1-ND
|
DigiKey | Z-PACK 2MM HM TYPE A/B 95P EON Min Qty: 648 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5598 | Buy Now | |
DISTI #
2392189-1
|
Avnet Americas | Z-PACK 2MM HM TYPE A/B 95P EON - Trays (Alt: 2392189-1) Min Qty: 648 Package Multiple: 648 Container: Tray | 0 |
|
$4.1111 / $4.9473 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 648 Package Multiple: 648 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$4.1000 | Buy Now | ||
DISTI #
AMP2392189-1
|
Heilind Electronics | Z-PACK 2MM HM TYPE A/B 95P EON | Americas - 0 in Stock |
|
$4.7873 / $5.2000 | Buy Now | |
Onlinecomponents.com | Z-PACK 2MM HM TYPE A/B 95P EON RoHS: Compliant | 0 |
|
$4.3200 / $9.0600 | Buy Now | ||
DISTI #
AMP2392189-1
|
Interstate Connecting Components | Z-PACK 2MM HM TYPE A/B 95P EON | 0 |
|
$4.7873 / $5.2000 | Buy Now | |
Master Electronics | Z-PACK 2MM HM TYPE A/B 95P EON RoHS: Compliant | 0 |
|
$4.3200 / $9.0600 | Buy Now |
CAD Models for 2392189-1 by TE Connectivity
Part Data Attributes for 2392189-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
GRAY
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1.5A
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
1.5 A
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
95
|