Part Details for 2392196-1 by TE Connectivity
Overview of 2392196-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2392196-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2392196-1-ND
|
DigiKey | Z-PACK 2MM HM TYPE A/B 127P EON Min Qty: 1 Lead time: 16 Weeks Container: Tray |
642 In Stock |
|
$5.1652 / $6.4000 | Buy Now |
DISTI #
2392196-1
|
Avnet Americas | Connector Hard Metric Header 127 Position 2âmm Solder Straight Through Hole Tray - Trays (Alt: 2392196-1) Min Qty: 648 Package Multiple: 648 Container: Tray | 0 |
|
$4.6419 / $5.5860 | Buy Now |
DISTI #
571-2392196-1
|
Mouser Electronics | Hard Metric Connectors Z-PACK 2MM HM TYPE A/B 127P EON RoHS: Compliant | 595 |
|
$5.6200 / $6.4000 | Buy Now |
DISTI #
73282768
|
RS | Z-PACK 2mm, Hard Metric Backplane, PCB Header, 19 Column, 7 Row, 127 Position | TE Connectivity 2392196-1 RoHS: Compliant Min Qty: 648 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4580 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 648 Package Multiple: 648 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$4.6300 | Buy Now |
DISTI #
AMP2392196-1
|
Heilind Electronics | Z-PACK 2MM HM TYPE A/B 127P EO | Americas - 0 in Stock |
|
$5.4054 / $5.8714 | Buy Now |
|
Onlinecomponents.com | Z-PACK 2MM HM TYPE A/B 127P EON RoHS: Compliant | 0 |
|
$4.8800 / $13.3800 | Buy Now |
DISTI #
AMP2392196-1
|
Interstate Connecting Components | Z-PACK 2MM HM TYPE A/B 127P EO | 0 |
|
$5.4054 / $5.8714 | Buy Now |
DISTI #
2392196-1
|
Avnet Abacus | Connector Hard Metric Header 127 Position 2?mm Solder Straight Through Hole Tray (Alt: 2392196-1) RoHS: Compliant Min Qty: 648 Package Multiple: 648 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Z-PACK 2MM HM TYPE A/B 127P EON RoHS: Compliant | 0 |
|
$4.8800 / $13.3800 | Buy Now |
Part Details for 2392196-1
2392196-1 CAD Models
2392196-1 Part Data Attributes
|
2392196-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2392196-1
TE Connectivity
Board Connector, 127 Contact(s), 7 Row(s), Straight, Solder Terminal, Gray Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 127 |