Part Details for 2393866-1 by TE Connectivity
Overview of 2393866-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2393866-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2393866-1-ND
|
DigiKey | AA-2000EL BUTTON PHOTOCONTROL Min Qty: 1 Lead time: 16 Weeks Container: Box |
1250 In Stock |
|
$12.4219 / $18.8900 | Buy Now |
DISTI #
2393866-1
|
Avnet Americas | Button Photocontrol 445J 15kA Black 105Vac to 305Vac - Bulk (Alt: 2393866-1) Min Qty: 1250 Package Multiple: 1250 Lead time: 11 Weeks, 5 Days Container: Bulk | 3750 Factory Stock |
|
$10.3544 / $11.2394 | Buy Now |
DISTI #
655-2393866-1
|
Mouser Electronics | Photoelectric Sensors ALR-AA-2000EL Photocontrol RoHS: Compliant | 1171 |
|
$12.8300 / $21.4500 | Buy Now |
DISTI #
V36:1790_27285169
|
Arrow Electronics | ANSI Street Lighting Photocell RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2314 | Americas - 1150 |
|
$10.8980 / $13.7500 | Buy Now |
|
Future Electronics | LUMAWISE ALR AA-2000EL Button Photocontrol RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks Container: Box | 0Box |
|
$12.9100 / $13.1100 | Buy Now |
DISTI #
AMP2393866-1
|
Heilind Electronics | ALR-AA-2000EL PHOTOCONTROL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 3750 Factory Stock |
|
$11.2100 / $32.8700 | Buy Now |
DISTI #
73596459
|
Verical | ANSI Street Lighting Photocell RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 1150 |
|
$10.8980 / $13.7500 | Buy Now |
DISTI #
2393866-1
|
TTI | Photoelectric Sensors ALR-AA-2000EL Photocontrol RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 125 Container: Each | Americas - 0 |
|
$10.7500 | Buy Now |
DISTI #
AMP2393866-1
|
Interstate Connecting Components | ALR-AA-2000EL PHOTOCONTROL | 0 |
|
Buy Now |