Part Details for 2394085-3 by TE Connectivity
Overview of 2394085-3 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2394085-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5438
|
Newark | Automotive Housing, Plug, 1Pos, 1Kv Rohs Compliant: Yes |Te Connectivity 2394085-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$15.6300 / $17.2800 | Buy Now |
DISTI #
1734-2394085-3-ND
|
DigiKey | PRE-ASSY,FINGER ACCESS,CODE C Min Qty: 1 Lead time: 13 Weeks Container: Box |
152 In Stock |
|
$12.1073 / $23.6400 | Buy Now |
DISTI #
2394085-3
|
Avnet Americas | Connector Power Plug 1 Position Straight Cable Mount - Bulk (Alt: 2394085-3) Min Qty: 180 Package Multiple: 180 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$11.1310 | Buy Now |
DISTI #
571-2394085-3
|
Mouser Electronics | Automotive Connectors Pre-ASSY,Finger Access,Code C RoHS: Compliant | 271 |
|
$11.9000 / $18.8200 | Buy Now |
|
Future Electronics | Housing Female Free Hanging Sealable Cable Mount Plug RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks Container: Box | 1440Box |
|
$8.3500 | Buy Now |
DISTI #
AMP2394085-3
|
Heilind Electronics | Pre-ASSY,Finger Access,Code C | Americas - 0 in Stock |
|
$10.5818 / $14.1091 | Buy Now |
|
Onlinecomponents.com | Pre-ASSY,Finger Access,Code C RoHS: Compliant | 0 |
|
$11.7300 / $24.5800 | Buy Now |
|
Onlinecomponents.com | Pre-ASSY,Finger Access,Code C RoHS: Compliant | 0 |
|
$7.5500 / $16.6400 | Buy Now |
DISTI #
69187479
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Orange RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 540 |
|
$8.9910 / $9.9590 | Buy Now |
DISTI #
84434137
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Orange RoHS: Compliant Min Qty: 180 Package Multiple: 180 Date Code: 2319 | Americas - 180 |
|
$22.1561 | Buy Now |
Part Details for 2394085-3
2394085-3 CAD Models
2394085-3 Part Data Attributes
|
2394085-3
TE Connectivity
Buy Now
|
Compare Parts:
2394085-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |