Part Details for 23948-MB-H40AC by FAG Bearings
Overview of 23948-MB-H40AC by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23948-MB-H40AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72451687
|
RS | Spherical Roller Bearing, 240MM ID, 320MM OD, 60MM Width | FAG Bearings (Schaeffler) 23948-MB-H40AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,519.0600 / $3,630.7800 | RFQ |