Part Details for 2399429 (ALTERNATE: 2399429) by RS Pro
Overview of 2399429 (ALTERNATE: 2399429) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2399429 (ALTERNATE: 2399429)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74678377
|
RS | Axial WL BB Fan 12VDC, 13000RPM, 23.78CFM, 54dBA, 7.92W, 690mA, 40x40x28mm | RS PRO 2399429 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9900 | RFQ |