Part Details for 23A640-I/ST by Microchip Technology Inc
Overview of 23A640-I/ST by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 23A640-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0020
|
Newark | 64K, 8K X 8 1.7V Serial Sram, Ind 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip 23A640-I/ST RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7850 | Buy Now |
DISTI #
23A640-I/ST-ND
|
DigiKey | IC SRAM 64KBIT SPI 20MHZ 8TSSOP Min Qty: 500 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7622 | Buy Now |
DISTI #
23A640-I/ST
|
Avnet Americas | SRAM Chip Sync Single 1.8V 64K-Bit 8K x 8 32ns 8-Pin TSSOP Tube - Rail/Tube (Alt: 23A640-I/ST) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7400 / $0.8000 | Buy Now |
DISTI #
579-23A640-I/ST
|
Mouser Electronics | SRAM 64K 8K X 8 1.7V SERIAL SRAM IND RoHS: Compliant | 535 |
|
$0.7400 / $0.8000 | Buy Now |
DISTI #
23A640-I/ST
|
Microchip Technology Inc | 64 Kb SERIAL LOW POWER SRAM, Projected EOL: 2034-01-07 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
7300 Alternates Available |
|
$0.6600 / $0.8000 | Buy Now |
DISTI #
70571088
|
RS | 64K, 8K X 8 1.7V SERIAL SRAM, IND | Microchip Technology Inc. 23A640-I/ST RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | SRAM Chip Sync Single 1.8V 64K-bit 8K x 8 32ns 8-Pin TSSOP - Tube RoHS: Compliant | 7200 Factory Stock |
|
$0.6670 / $0.8120 | Buy Now |
|
NAC | 64K, 8K X 8 1.7V SERIAL SRAM, IND - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 5800 |
|
$0.7000 / $0.8600 | Buy Now |
DISTI #
23A640-I/ST
|
Avnet Silica | SRAM Chip Sync Single 1.8V 64K-Bit 8K x 8 32ns 8-Pin TSSOP Tube (Alt: 23A640-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 23A640-I/ST
23A640-I/ST CAD Models
23A640-I/ST Part Data Attributes
|
23A640-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23A640-I/ST
Microchip Technology Inc
8K X 8 STANDARD SRAM, 32 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 16 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000001 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for 23A640-I/ST
This table gives cross-reference parts and alternative options found for 23A640-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23A640-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23A640T-I/ST | 8K X 8 STANDARD SRAM, 32 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 23A640-I/ST vs 23A640T-I/ST |