-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8K X 8 STANDARD SRAM, 25 ns, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P4706
|
Newark | Ic, Sram, Serial, 64K, 2.7V, Soic8, Memory Size:64Kbit, Sram Memory Configuration:8K X 8Bit, Supply Voltage Range:2.7V To 3.6V, Memory Case Style:Soic, No. Of Pins:8Pins, Access Time:-, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip 23K640-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 428 |
|
$0.7180 / $0.7900 | Buy Now |
DISTI #
08P0029
|
Newark | Sram, 64Kbit, Spi, 20Mhz, 8-Soic, Memory Size:64Kbit, Sram Memory Configuration:8K X 8Bit, Supply Voltage Range:2.7V To 3.6V, Memory Case Style:Soic, No. Of Pins:8Pins, Access Time:-, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip 23K640-I/SN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7490 | Buy Now |
DISTI #
23K640-I/SN-ND
|
DigiKey | IC SRAM 64KBIT SPI 20MHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
610 In Stock |
|
$0.7107 / $0.7800 | Buy Now |
DISTI #
23K640-I/SN
|
Avnet Americas | SRAM Chip Sync Single 3.3V 64K-Bit 8K x 8 25ns 8-Pin SOIC N Tube - Rail/Tube (Alt: 23K640-I/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6900 / $0.7600 | Buy Now |
DISTI #
579-23K640-I/SN
|
Mouser Electronics | SRAM 64K 8K X 8 2.7V SERIAL SRAM IND RoHS: Compliant | 18595 |
|
$0.6460 / $0.7400 | Buy Now |
DISTI #
23K640-I/SN
|
Microchip Technology Inc | 64 Kb SERIAL LOW POWER SRAM, Projected EOL: 2034-01-07 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
2130 Alternates Available |
|
$0.6200 / $0.7600 | Buy Now |
DISTI #
70047066
|
RS | Microchip 23K640-I/SN SRAM Memory, 64kbit, 2.7 - 3.6 V, 25ns 8-Pin SOIC | Microchip Technology Inc. 23K640-I/SN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.8000 | RFQ |
|
Future Electronics | 23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.6600 / $0.8000 | Buy Now |
|
Onlinecomponents.com | SRAM Chip Sync Single 3.3V 64K-bit 8K x 8 25ns 8-Pin SOIC N - Tube RoHS: Compliant |
600 In Stock |
|
$0.6310 / $0.6870 | Buy Now |
|
Ameya Holding Limited | 23K640 Series 2.7 V to 3.6 V 64 kbit SPI Bus Low-Power Serial SRAM - SOIC-8 | 2130 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
23K640-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23K640-I/SN
Microchip Technology Inc
8K X 8 STANDARD SRAM, 25 ns, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 20 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 23K640-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23K640-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23K640-E/SNVAO | Standard SRAM, 8KX8, 32ns, CMOS, PDSO8 | Microchip Technology Inc | 23K640-I/SN vs 23K640-E/SNVAO |
23K640T-I/SN | 8K X 8 STANDARD SRAM, 25 ns, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 | Microchip Technology Inc | 23K640-I/SN vs 23K640T-I/SN |