-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STANDARD SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2171
|
Newark | Sram, Serial, 1Mbit, 2.5-5.5V, 8Tssop, Memory Size:1Mb, Sram Memory Configuration:128K X 8Bit, Supply Voltage Range:2.5V To 5.5V, Memory Case Style:Tssop, No. Of Pins:8Pins, Access Time:-, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip 23LCV1024-I/ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 916 |
|
$2.8500 / $3.0300 | Buy Now |
DISTI #
94T8212
|
Newark | 1024K, 2.5V Spi Serial Sram, Vbat 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip 23LCV1024-I/ST Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 | Buy Now |
DISTI #
23LCV1024-I/ST-ND
|
DigiKey | IC SRAM 1MBIT SPI/DUAL 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2015 In Stock |
|
$2.8222 / $3.0500 | Buy Now |
DISTI #
23LCV1024-I/ST
|
Avnet Americas | SRAM Chip Sync Single 1M-Bit 128K x 8 25ns 8-Pin TSSOP Tube - Rail/Tube (Alt: 23LCV1024-I/ST) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.7400 / $2.9600 | Buy Now |
DISTI #
579-23LCV1024-I/ST
|
Mouser Electronics | SRAM 1024K 2.5V SPI SERIAL SRAM Vbat RoHS: Compliant | 4476 |
|
$2.6400 / $2.9100 | Buy Now |
DISTI #
23LCV1024-I/ST
|
Microchip Technology Inc | I-temp 1Mb VBAT SPI SRAM, 2.5-5.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
7363 Alternates Available |
|
$2.4400 / $2.9600 | Buy Now |
DISTI #
70451539
|
RS | Microchip 23LCV1024-I/ST SRAM Memory, 1Mbit, 2.5 - 5.5 V, 5ns 8-Pin TSSOP | Microchip Technology Inc. 23LCV1024-I/ST RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6500 / $3.1200 | RFQ |
|
Future Electronics | 25AA128 Series 1 Mb (128 K x 8) 5.5 V SMT SPI Bus Serial SRAM - TSSOP -8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.5900 / $2.7000 | Buy Now |
|
Onlinecomponents.com | SRAM Chip Sync Single 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin TSSOP - Tube RoHS: Compliant |
500 In Stock 7600 Factory Stock |
|
$2.4500 / $3.0000 | Buy Now |
DISTI #
23LCV1024-I/ST
|
Avnet Americas | SRAM Chip Sync Single 1M-Bit 128K x 8 25ns 8-Pin TSSOP Tube - Rail/Tube (Alt: 23LCV1024-I/ST) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.7400 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
23LCV1024-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23LCV1024-I/ST
Microchip Technology Inc
STANDARD SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 20 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2.5 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 23LCV1024-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23LCV1024-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23LCV1024T-I/ST | STANDARD SRAM | Microchip Technology Inc | 23LCV1024-I/ST vs 23LCV1024T-I/ST |