Part Details for 23S08E-1HPGGI8 by Integrated Device Technology Inc
Overview of 23S08E-1HPGGI8 by Integrated Device Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 23S08E-1HPGGI8
23S08E-1HPGGI8 CAD Models
23S08E-1HPGGI8 Part Data Attributes
|
23S08E-1HPGGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23S08E-1HPGGI8
Integrated Device Technology Inc
TSSOP-16, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | SOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 23S | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
fmax-Min | 200 MHz |
Alternate Parts for 23S08E-1HPGGI8
This table gives cross-reference parts and alternative options found for 23S08E-1HPGGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23S08E-1HPGGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23S08E-5HPG | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | Integrated Device Technology Inc | 23S08E-1HPGGI8 vs 23S08E-5HPG |
IDT23S08E-1HPG8 | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | Integrated Device Technology Inc | 23S08E-1HPGGI8 vs IDT23S08E-1HPG8 |
CDCVF25081PW | 1:8 3.3-V phase lock loop clock driver 16-TSSOP -40 to 85 | Texas Instruments | 23S08E-1HPGGI8 vs CDCVF25081PW |
IDT23S08E-1HPGGI | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | Integrated Device Technology Inc | 23S08E-1HPGGI8 vs IDT23S08E-1HPGGI |
IDT23S08E-1PG | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | Integrated Device Technology Inc | 23S08E-1HPGGI8 vs IDT23S08E-1PG |
CDCVF25081PWR | 1:8 3.3-V phase lock loop clock driver 16-TSSOP -40 to 85 | Texas Instruments | 23S08E-1HPGGI8 vs CDCVF25081PWR |
CY2308AZC-1 | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 | Cypress Semiconductor | 23S08E-1HPGGI8 vs CY2308AZC-1 |
IDT23S08E-5HPGG | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | Integrated Device Technology Inc | 23S08E-1HPGGI8 vs IDT23S08E-5HPGG |
IDT23S08E-5HPG8 | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | Integrated Device Technology Inc | 23S08E-1HPGGI8 vs IDT23S08E-5HPG8 |
IDT23S08E-1HP | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | Integrated Device Technology Inc | 23S08E-1HPGGI8 vs IDT23S08E-1HP |