Datasheets
CDCVF25081PWR by: Texas Instruments

1:8 3.3-V phase lock loop clock driver 16-TSSOP -40 to 85

Part Details for CDCVF25081PWR by Texas Instruments

Overview of CDCVF25081PWR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CDCVF25081PWR

Part # Distributor Description Stock Price Buy
DISTI # 2156-CDCVF25081PWR-ND
DigiKey IC PLL CLOCK DRIVER 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 2400
In Stock
  • 152 $1.9900
$1.9900 Buy Now
DISTI # 296-12271-1-ND
DigiKey IC PLL CLOCK DRIVER 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 416
In Stock
  • 1 $3.6800
  • 10 $3.3080
  • 25 $3.1268
  • 100 $2.7100
  • 250 $2.5710
  • 500 $2.3070
  • 1,000 $1.9457
  • 2,000 $1.8484
$1.8484 / $3.6800 Buy Now
DISTI # 595-CDCVF25081PWR
Mouser Electronics Clock Drivers & Distribution 1:8 3.3-V PLL CLOCK DRIVER RoHS: Compliant 0
  • 1 $3.4700
  • 10 $3.0700
  • 100 $2.6100
  • 250 $2.4900
  • 500 $2.2300
  • 1,000 $1.9500
  • 2,000 $1.8400
  • 4,000 $1.8100
$1.8100 / $3.4700 Order Now
Rochester Electronics CDCVF25081 1:8 3.3-V Phase Lock Loop Clock Driver RoHS: Compliant Status: Active Min Qty: 1 2400
  • 1 $2.0100
  • 25 $1.9700
  • 100 $1.8900
  • 500 $1.8100
  • 1,000 $1.7100
$1.7100 / $2.0100 Buy Now
Ameya Holding Limited 2.5V TO 3.3V PH. LOCK LOOP CLOCK DR 160864
RFQ

Part Details for CDCVF25081PWR

CDCVF25081PWR CAD Models

CDCVF25081PWR Part Data Attributes

CDCVF25081PWR Texas Instruments
Buy Now Datasheet
Compare Parts:
CDCVF25081PWR Texas Instruments 1:8 3.3-V phase lock loop clock driver 16-TSSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family 25081
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 25 pF
Logic IC Type PLL BASED CLOCK DRIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 16
Number of True Outputs 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 6 ns
Propagation Delay (tpd) 6 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.15 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm
fmax-Min 200 MHz

Alternate Parts for CDCVF25081PWR

This table gives cross-reference parts and alternative options found for CDCVF25081PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCVF25081PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
23S08E-1HPGGI8 TSSOP-16, Reel Integrated Device Technology Inc CDCVF25081PWR vs 23S08E-1HPGGI8
23S08E-5HPG PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc CDCVF25081PWR vs 23S08E-5HPG
IDT23S08E-1HPG8 PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc CDCVF25081PWR vs IDT23S08E-1HPG8
CDCVF25081PW 1:8 3.3-V phase lock loop clock driver 16-TSSOP -40 to 85 Texas Instruments CDCVF25081PWR vs CDCVF25081PW
IDT23S08E-1HPGGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc CDCVF25081PWR vs IDT23S08E-1HPGGI
IDT23S08E-1PG PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc CDCVF25081PWR vs IDT23S08E-1PG
CY2308AZC-1 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Cypress Semiconductor CDCVF25081PWR vs CY2308AZC-1
IDT23S08E-5HPGG PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc CDCVF25081PWR vs IDT23S08E-5HPGG
IDT23S08E-5HPG8 PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc CDCVF25081PWR vs IDT23S08E-5HPG8
IDT23S08E-1HP PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc CDCVF25081PWR vs IDT23S08E-1HP
Part Number Description Manufacturer Compare
23S08E-5HDC PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc CDCVF25081PWR vs 23S08E-5HDC
NB2308AI5HD 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 onsemi CDCVF25081PWR vs NB2308AI5HD
23S08E-5HDCI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc CDCVF25081PWR vs 23S08E-5HDCI
NB2308AI5HDT 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, TSSOP-16 onsemi CDCVF25081PWR vs NB2308AI5HDT
IDT23S08E-1HDCGI8 PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 Integrated Device Technology Inc CDCVF25081PWR vs IDT23S08E-1HDCGI8
NB2308AI4DR2 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, SOIC-16 onsemi CDCVF25081PWR vs NB2308AI4DR2
MPC962308D-5HR2 PLL Based Clock Driver, 962308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc CDCVF25081PWR vs MPC962308D-5HR2
23S08E-4DCGI SOIC-16, Tube Integrated Device Technology Inc CDCVF25081PWR vs 23S08E-4DCGI
IDT23S08E-1HDC8 PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 Integrated Device Technology Inc CDCVF25081PWR vs IDT23S08E-1HDC8
MPC962308D-4 PLL Based Clock Driver, 962308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, SOIC-16 Integrated Device Technology Inc CDCVF25081PWR vs MPC962308D-4

CDCVF25081PWR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDCVF25081PWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDCVF25081PWR by Texas Instruments

  • Please alert me when CDCVF25081PWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDCVF25081PWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDCVF25081PWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDCVF25081PWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDCVF25081PWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDCVF25081PWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: