Part Details for 23_BMA-N50-0-16/119_NE by HUBER+SUHNER
Overview of 23_BMA-N50-0-16/119_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for 23_BMA-N50-0-16/119_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2311
|
Newark | Rf Coax Conn, Bma, Flanged Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 23_BMA-N50-0-16/119_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.8500 / $83.9300 | Buy Now |
DISTI #
3628-23_BMA-N50-0-16/119_NE-ND
|
DigiKey | 23_BMA-N50-0-16/119_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
10 In Stock |
|
$74.2355 / $92.1200 | Buy Now |
DISTI #
455-23BMAN50016119NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$74.0800 / $92.1000 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - BMA - 50 Ohm - Straight panel receptacle - jack (female) - flange mount RoHS: Compliant | 0 |
|
$69.0100 / $89.4200 | Buy Now |
Part Details for 23_BMA-N50-0-16/119_NE
23_BMA-N50-0-16/119_NE CAD Models
23_BMA-N50-0-16/119_NE Part Data Attributes
|
23_BMA-N50-0-16/119_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
23_BMA-N50-0-16/119_NE
HUBER+SUHNER
Blindmate Connector, Female, Panel Mount, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |