Part Details for 23_BNC-50-0-12/133_NE by HUBER+SUHNER
Overview of 23_BNC-50-0-12/133_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23_BNC-50-0-12/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-23_BNC-50-0-12/133_NE-ND
|
DigiKey | 23_BNC-50-0-12/133_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5550 | Buy Now |
DISTI #
455-23BNC50012133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC straight flange receptacle jack(f) RoHS: Compliant | 9 |
|
$14.6400 / $19.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.0100 / $15.7000 | Buy Now |
Part Details for 23_BNC-50-0-12/133_NE
23_BNC-50-0-12/133_NE CAD Models
23_BNC-50-0-12/133_NE Part Data Attributes
|
23_BNC-50-0-12/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
23_BNC-50-0-12/133_NE
HUBER+SUHNER
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-8; MIL-STD-348A/301 | |
Body Depth | 0.68 inch | |
Body Diameter | 0.433 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Terminal Length | 0.252 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |