Part Details for 23_SK-50-0-51/199_NE by HUBER+SUHNER
Overview of 23_SK-50-0-51/199_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 23_SK-50-0-51/199_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2327
|
Newark | Rf Coax Conn, Sk, Flange Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 23_SK-50-0-51/199_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.0500 / $136.3500 | Buy Now |
DISTI #
3628-23_SK-50-0-51/199_NE-ND
|
DigiKey | 23_SK-50-0-51/199_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.9880 | Buy Now |
DISTI #
455-23SK50051199NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SK straight flange receptacle jack(f) RoHS: Compliant | 0 |
|
$131.9900 / $143.7900 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - SK - 50 Ohm - Straight panel receptacle - jack (female) - flange mount RoHS: Compliant | 0 |
|
$107.7500 / $139.6200 | Buy Now |
Part Details for 23_SK-50-0-51/199_NE
23_SK-50-0-51/199_NE CAD Models
23_SK-50-0-51/199_NE Part Data Attributes
|
23_SK-50-0-51/199_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
23_SK-50-0-51/199_NE
HUBER+SUHNER
RF Connector, Female, Panel Mount, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARD: MIL-STD-348A/323 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PPO PPE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.43 |