Part Details for 23A512-E/ST by Microchip Technology Inc
Overview of 23A512-E/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23A512-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8199
|
Newark | 512K, 1.8V Spi Serial Sram, Sqi, Ext 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip 23A512-E/ST Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
DISTI #
23A512-E/ST-ND
|
DigiKey | IC SRAM 512KBIT SPI/QUAD 8TSSOP Min Qty: 200 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8540 | Buy Now |
DISTI #
23A512-E/ST
|
Avnet Americas | TSSOP 512K, 1.8V SPI SERIAL SRAM, SQI, EXT - Rail/Tube (Alt: 23A512-E/ST) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$1.8000 / $1.9400 | Buy Now |
DISTI #
579-23A51579-2-E/ST
|
Mouser Electronics | SRAM 512K 1.8V SPI SERIAL SRAM SQI EXT RoHS: Compliant | 0 |
|
$1.8000 / $1.9400 | Order Now |
DISTI #
23A512-E/ST
|
Microchip Technology Inc | E-temp 512kb SPI SRAM, 1.7-2.2V, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$1.6100 / $1.9400 | Buy Now |
DISTI #
70571020
|
RS | 512K, 1.8V SPI SERIAL SRAM, SQI, EXT | Microchip Technology Inc. 23A512-E/ST RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $3.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | SRAM Chip Sync Single 1.8V 512K-bit 64K x 8 32ns Automotive 8-Pin TSSOP - Tube RoHS: Compliant | 0 |
|
$1.6400 / $1.9300 | Buy Now |
|
NAC | 512K, 1.8V SPI SERIAL SRAM, SQI, EXT - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.7100 / $2.1100 | Buy Now |
|
Master Electronics | SRAM Chip Sync Single 1.8V 512K-bit 64K x 8 32ns Automotive 8-Pin TSSOP - Tube RoHS: Compliant | 0 |
|
$1.6400 / $1.9300 | Buy Now |
Part Details for 23A512-E/ST
23A512-E/ST CAD Models
23A512-E/ST Part Data Attributes:
|
23A512-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23A512-E/ST
Microchip Technology Inc
STANDARD SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 16 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000012 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for 23A512-E/ST
This table gives cross-reference parts and alternative options found for 23A512-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23A512-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23A512-I/P | STANDARD SRAM | Microchip Technology Inc | 23A512-E/ST vs 23A512-I/P |
23A512-E/SN | STANDARD SRAM | Microchip Technology Inc | 23A512-E/ST vs 23A512-E/SN |
23A512T-I/SN | STANDARD SRAM | Microchip Technology Inc | 23A512-E/ST vs 23A512T-I/SN |
23A512T-E/SN | STANDARD SRAM | Microchip Technology Inc | 23A512-E/ST vs 23A512T-E/SN |
23A512-I/ST | STANDARD SRAM | Microchip Technology Inc | 23A512-E/ST vs 23A512-I/ST |