Part Details for 23AA02M-I/SN by Microchip Technology Inc
Overview of 23AA02M-I/SN by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23AA02M-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-23AA02M-I/SN-ND
|
DigiKey | IC SRAM 2MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
184 In Stock |
|
$2.9561 / $3.1900 | Buy Now |
DISTI #
23AA02M-I/SN
|
Avnet Americas | 2Mbit serial SRAM, 1.7V-3.6V - Rail/Tube (Alt: 23AA02M-I/SN) Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.8700 / $3.1000 | Buy Now |
DISTI #
579-23AA02M-I/SN
|
Mouser Electronics | SRAM 2Mbit serial SRAM, 1.7V-3.6V RoHS: Compliant | 990 |
|
$2.8700 / $3.1000 | Buy Now |
DISTI #
23AA02M-I/SN
|
Microchip Technology Inc | 2Mbit serial SRAM device, 1.7V-3.6V Vcc Range, Projected EOL: 2049-03-22 RoHS: Compliant pbFree: Yes |
13980 Alternates Available |
|
$2.5600 / $3.1000 | Buy Now |
|
Future Electronics | Synchronous Memory Serial IC 2Mbit SPI - Quad I/O 7 ns 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 200Tube |
|
$2.8200 / $3.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 13900 Factory Stock |
|
$2.5800 / $3.2900 | Buy Now |
DISTI #
23AA02M-I/SN
|
Avnet Silica | 2Mbit serial SRAM, 1.7V-3.6V (Alt: 23AA02M-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 13900 Factory Stock |
|
$2.5800 / $3.2900 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$3.6300 / $3.8900 | Buy Now |