Part Details for 23B104F060FH1H1 by Genteq
Overview of 23B104F060FH1H1 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23B104F060FH1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W3401
|
Newark | Genteq |Genteq 23B104F060FH1H1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.4700 / $120.1600 | Buy Now |
DISTI #
71384833
|
RS | Capacitor, Electrolytic,100000,60v, -40C to +85C | Genteq 23B104F060FH1H1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$115.3800 / $129.6400 | RFQ |
|
Onlinecomponents.com | Electrolytic Capacitor - 100000µF - 60VDC - Aluminium Can - -40°C to 85°C RoHS: Compliant | 0 |
|
$109.8500 / $324.8200 | Buy Now |