Part Details for 23B612F150DH1H1 by Genteq
Overview of 23B612F150DH1H1 by Genteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23B612F150DH1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electrolytic Capacitor - 6100µF - 150VDC - Aluminium Can - -40°C-85°C RoHS: Compliant | 0 |
|
$34.2900 / $77.5300 | Buy Now |