Part Details for 23B673F080FI1H1 by Genteq
Overview of 23B673F080FI1H1 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23B673F080FI1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W3638
|
Newark | Genteq |Genteq 23B673F080FI1H1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.3800 / $126.2700 | Buy Now |
DISTI #
71385042
|
RS | Capacitor, Electrolytic,67000,80v, -40C to +85C | Genteq 23B673F080FI1H1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$124.0100 / $139.3400 | RFQ |
|
Onlinecomponents.com | Electrolytic Capacitor - 67000µF - 80VDC - Aluminium Can - -40°C-85°C RoHS: Compliant | 0 |
|
$118.0800 / $349.1600 | Buy Now |