Part Details for 23B692F080DB1H1 by Genteq
Overview of 23B692F080DB1H1 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23B692F080DB1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W3644
|
Newark | Genteq |Genteq 23B692F080DB1H1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3800 / $19.3900 | Buy Now |
DISTI #
71385023
|
RS | Capacitor, Electrolytic,6900,80v, -40C to +85C | Genteq 23B692F080DB1H1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6500 / $20.7600 | RFQ |
|
Onlinecomponents.com | Electrolytic Capacitor - 6900µF - 80VDC - Aluminium Can - -40°C-85°C RoHS: Compliant | 0 |
|
$19.4400 / $30.6000 | Buy Now |