Part Details for 23BR20KLFTR by TT Electronics Resistors
Overview of 23BR20KLFTR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 23BR20KLFTR
23BR20KLFTR CAD Models
23BR20KLFTR Part Data Attributes:
|
23BR20KLFTR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
23BR20KLFTR
TT Electronics Resistors
Trimmer, Cermet, 0.25W, 20000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 2018 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 360 deg | |
Size Code | 2018 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 23BR20KLFTR
This table gives cross-reference parts and alternative options found for 23BR20KLFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23BR20KLFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G43ETB203M | Potentiometer, Cermet, 0.25W, 20000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | Tokyo Cosmos Electric Co Ltd | 23BR20KLFTR vs G43ETB203M |
G43EB203M | Potentiometer, Cermet, 0.25W, 20000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | Tokyo Cosmos Electric Co Ltd | 23BR20KLFTR vs G43EB203M |
G43BTB203M | RES,TAPPED,CERMET,20K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,2018 CASE | Tokyo Cosmos Electric Co Ltd | 23BR20KLFTR vs G43BTB203M |
G43ET1B203 | Trimmer, 0.25W, 20000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 23BR20KLFTR vs G43ET1B203 |