Part Details for 23C542F075BC1H1 by Genteq
Overview of 23C542F075BC1H1 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23C542F075BC1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W3911
|
Newark | Genteq |Genteq 23C542F075BC1H1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8100 / $18.7800 | Buy Now |
DISTI #
71385271
|
RS | Capacitor, Electrolytic,5400,75v, -40C to +95C | Genteq 23C542F075BC1H1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0900 / $20.1100 | RFQ |
|
Onlinecomponents.com | Electrolytic Capacitor - 5400µF - 75VDC - Aluminium Can - -40°C-95°C RoHS: Compliant | 0 |
|
$18.8300 / $29.6400 | Buy Now |