There are no models available for this part yet.
Overview of 23CDC07531 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 23CDC07531 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ5270
|
Newark | Conduit Clip, Nylon 6.6, Natural, Cable Clamp/Clip Type:Conduit Clip, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, External Width:6.4Mm, Height:- Rohs Compliant: Yes |Essentra Components 23CDC07531 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 / $0.6170 | Buy Now | |
DISTI #
145-23CDC07531-ND
|
DigiKey | CBL CORRUGATED CLIP NATURAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1387 In Stock |
|
$0.3827 / $0.9300 | Buy Now | |
DISTI #
144-23CDC07531
|
Mouser Electronics | Conduit Fittings & Accessories Conduit Clip, .750 Conduit, .312x.312 Inside RoHS: Compliant | 0 |
|
$0.3000 / $0.5200 | Order Now | |
DISTI #
72083186
|
RS | Conduit Clip, .750 Conduit, .312x.312 Inside | Essentra Components 23CDC07531 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.4120 | Buy Now | ||
Onlinecomponents.com | Conduit Accessories - Compatible Outside Tube Diameter 19.1 mm (0.750 in) - Natural - Nylon RoHS: Compliant | 0 |
|
$0.3634 / $0.5931 | Buy Now |