Part Details for 23D203F028BH1H1 by Genteq
Overview of 23D203F028BH1H1 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23D203F028BH1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W4024
|
Newark | Genteq |Genteq 23D203F028BH1H1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8400 / $21.9800 | Buy Now |
DISTI #
71385552
|
RS | Capacitor, Electrolytic,20000,28v, -55C to +85C | Genteq 23D203F028BH1H1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0000 / $23.5300 | RFQ |
|
Onlinecomponents.com | Electrolytic Capacitor - 28VDC - 20000uF - -10/+50% - 85°C - 1.375" Dia x 5.125". | 0 |
|
$22.0400 / $34.6900 | Buy Now |