Part Details for 23D253F016CC1H1 by Genteq
Overview of 23D253F016CC1H1 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23D253F016CC1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W4034
|
Newark | Genteq |Genteq 23D253F016CC1H1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5200 / $17.4200 | Buy Now |
DISTI #
71385523
|
RS | Capacitor, Electrolytic,25000,16v, -55C to +85C | Genteq 23D253F016CC1H1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8600 / $18.6500 | RFQ |
|
Onlinecomponents.com | Electrolytic Capacitor - 16VDC - 25000uF - -10/+50% - 85°C - 1.75" Dia x 2.625". RoHS: Compliant | 0 |
|
$17.4700 / $27.4900 | Buy Now |