Part Details for 23D283F016BG1H1 by Genteq
Overview of 23D283F016BG1H1 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23D283F016BG1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W4038
|
Newark | Genteq |Genteq 23D283F016BG1H1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5400 / $18.5000 | Buy Now |
DISTI #
71385519
|
RS | Capacitor, Electrolytic,28000,16v, -55C to +85C | Genteq 23D283F016BG1H1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8400 / $19.8100 | RFQ |
|
Onlinecomponents.com | Electrolytic Capacitor - 16VDC - 28000uF - -10/+50% - 85°C - 1.375" Dia x 4.625". RoHS: Compliant | 0 |
|
$18.5500 / $29.1900 | Buy Now |