Part Details for 23ESA103MMF20C by TE Connectivity
Overview of 23ESA103MMF20C by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23ESA103MMF20C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9301
|
Newark | 23E 10Ka 6.35X20Fl B8 C |Citec Te Connectivity 23ESA103MMF20C Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8500 | Buy Now |
DISTI #
23ESA103MMF20C-ND
|
DigiKey | POT 10K OHM 0.4W CARBON LINEAR Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5680 | Buy Now |
DISTI #
279-23ESA103MMF20C
|
Mouser Electronics | Potentiometers 10 Ohms 20% .40 Watt In Line RoHS: Compliant | 0 |
|
$9.8800 | Order Now |
|
Onlinecomponents.com | 23E 10KA 6.35X20FL B8 C<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$7.8400 / $21.4700 | Buy Now |
DISTI #
1879802-2
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 400 mW, � 20% (Alt: 1879802-2) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3192731
|
Farnell | 23E 10KA 6.35X20FL B8 C RoHS: Compliant Min Qty: 500 Lead time: 10 Weeks, 4 Days Container: Each | 0 |
|
$9.8940 | Buy Now |
|
Master Electronics | 23E 10KA 6.35X20FL B8 C<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$7.8400 / $21.4700 | Buy Now |
Part Details for 23ESA103MMF20C
23ESA103MMF20C CAD Models
23ESA103MMF20C Part Data Attributes:
|
23ESA103MMF20C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
23ESA103MMF20C
TE Connectivity
Potentiometer, 0.4W, 20% +/-Tol, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Number of Turns | 1 | |
Physical Dimension | 25.2mm x 20.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | POTENTIOMETER | |
Tolerance | 20% |