Part Details for 23ESA103MMF50N by TE Connectivity
Overview of 23ESA103MMF50N by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23ESA103MMF50N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9014
|
Newark | 23E 10Ka 6.35X50Fl B7 |Citec Te Connectivity 23ESA103MMF50N Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.3000 | Buy Now |
DISTI #
23ESA103MMF50N-ND
|
DigiKey | POT 10K OHM 0.4W CARBON LINEAR Min Qty: 600 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4388 | Buy Now |
DISTI #
1623760-1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1623760-1) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Reel | 0 |
|
$1.7808 / $2.1430 | Buy Now |
|
Onlinecomponents.com | 23E 10KA 6.35X50FL B7<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.0700 / $3.0200 | Buy Now |
DISTI #
1623760-1
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 400 mW, � 20% (Alt: 1623760-1) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 23E 10KA 6.35X50FL B7<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.0700 / $3.0200 | Buy Now |
Part Details for 23ESA103MMF50N
23ESA103MMF50N CAD Models
23ESA103MMF50N Part Data Attributes
|
23ESA103MMF50N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
23ESA103MMF50N
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 10000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 25.2mm x 20.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for 23ESA103MMF50N
This table gives cross-reference parts and alternative options found for 23ESA103MMF50N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23ESA103MMF50N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1624217-1 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 10000ohm, ROHS COMPLIANT | TE Connectivity | 23ESA103MMF50N vs 1624217-1 |
1623760-5 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 10000ohm, ROHS COMPLIANT | TE Connectivity | 23ESA103MMF50N vs 1623760-5 |
1623761-1 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 10000ohm, ROHS COMPLIANT | TE Connectivity | 23ESA103MMF50N vs 1623761-1 |
1624176-2 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 10000ohm, ROHS COMPLIANT | TE Connectivity | 23ESA103MMF50N vs 1624176-2 |
23EXA103MMF20N | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 10000ohm, ROHS COMPLIANT | TE Connectivity | 23ESA103MMF50N vs 23EXA103MMF20N |
23ESA103MMF50A | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 10000ohm, ROHS COMPLIANT | TE Connectivity | 23ESA103MMF50N vs 23ESA103MMF50A |
23EXA103MMM22A | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 10000ohm, ROHS COMPLIANT | TE Connectivity | 23ESA103MMF50N vs 23EXA103MMM22A |