Part Details for 23ESA224MLA50N by TE Connectivity
Overview of 23ESA224MLA50N by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23ESA224MLA50N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9047
|
Newark | 23E 220Ka 6X50Pl B9 M10 |Citec Te Connectivity 23ESA224MLA50N Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $2.9400 | Buy Now |
DISTI #
42AJ2357
|
Newark | 23E 220Ka 6X50Pl B9 M10 |Citec Te Connectivity 23ESA224MLA50N Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 | Buy Now |
DISTI #
23ESA224MLA50N-ND
|
DigiKey | POT 220K OHM 0.4W CARBON LINEAR Min Qty: 600 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1212 | Buy Now |
DISTI #
1624133-1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 220 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624133-1) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Reel | 0 |
|
$2.2791 / $2.7426 | Buy Now |
DISTI #
279-23ESA224MLA50N
|
Mouser Electronics | Potentiometers 23E 220KA 6X50PL B9 M10 | 0 |
|
$2.7300 / $3.0200 | Order Now |
|
Onlinecomponents.com | Res Carbon Film POT 220K Ohm 20% 0.4W 1(Elec)/1(Mech)Turn 6mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount RoHS: Compliant | 0 |
|
$2.4000 / $5.0200 | Buy Now |
DISTI #
1624133-1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 220 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624133-1) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Reel | 0 |
|
$2.2791 / $2.7426 | Buy Now |
DISTI #
TE Connectivity 23ESA224MLA50N
|
PEI Genesis | Potentiometer Carbon Film 0. | 0 |
|
Buy Now | |
DISTI #
1624133-1
|
Avnet Abacus | Res POT Carbon 220k Ohm 20% 2/5W 1Turn 6mm (20.4 x 60.7 x 25.2mm) Panel/Through Hole (Alt: 1624133-1) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2329395
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4240 / $4.7106 | Buy Now |
Part Details for 23ESA224MLA50N
23ESA224MLA50N CAD Models
23ESA224MLA50N Part Data Attributes:
|
23ESA224MLA50N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
23ESA224MLA50N
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 220000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 25.2mm x 20.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 220000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for 23ESA224MLA50N
This table gives cross-reference parts and alternative options found for 23ESA224MLA50N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23ESA224MLA50N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1624134-1 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 220000ohm, ROHS COMPLIANT | TE Connectivity | 23ESA224MLA50N vs 1624134-1 |
23ESA224MWA50N | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 220000ohm, ROHS COMPLIANT | TE Connectivity | 23ESA224MLA50N vs 23ESA224MWA50N |
23ESA224MMF50A | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 220000ohm, ROHS COMPLIANT | TE Connectivity | 23ESA224MLA50N vs 23ESA224MMF50A |
23ESA224MMF50N | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 220000ohm, ROHS COMPLIANT | TE Connectivity | 23ESA224MLA50N vs 23ESA224MMF50N |