There are no models available for this part yet.
Overview of 23ESA472MMF50N by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 23ESA472MMF50N by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17R9058
|
Newark | 23E 4K7A 6.35X50Fl B7 |Citec Te Connectivity 23ESA472MMF50N RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.3000 | Buy Now | |
DISTI #
23ESA472MMF50N-ND
|
DigiKey | POT 4.7K OHM 0.4W CARBON LINEAR Min Qty: 600 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4388 | Buy Now | |
DISTI #
1624139-1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 4.7 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624139-1) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 22 Weeks, 5 Days Container: Reel | 0 |
|
$1.7807 / $2.1429 | Buy Now | |
DISTI #
279-23ESA472MMF50N
|
Mouser Electronics | Potentiometers 23E 4K7A 6.35X50FL B7 | 0 |
|
$2.2000 / $2.3100 | Order Now | |
Onlinecomponents.com | 23E 4K7A 6.35X50FL B7<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.0700 / $3.0200 | Buy Now | ||
DISTI #
1624139-1
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 4.7 kOhm, 1Turn, Linear, 400 mW, � 20% (Alt: 1624139-1) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 23E 4K7A 6.35X50FL B7<br/><br/>Variable Resistor RoHS: Compliant | 0 |
|
$2.0700 / $3.0200 | Buy Now |
CAD Models for 23ESA472MMF50N by TE Connectivity
Part Data Attributes for 23ESA472MMF50N by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
22 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Ganging Number
|
1
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Package Shape
|
CIRCULAR PACKAGE
|
Physical Dimension
|
25.2mm x 20.4mm
|
Rated Power Dissipation (P)
|
0.4 W
|
Resistance
|
4700 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Terminal Shape
|
FLAT
|
Tolerance
|
20%
|
Alternate Parts for 23ESA472MMF50N
This table gives cross-reference parts and alternative options found for 23ESA472MMF50N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23ESA472MMF50N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23EXA472MMF20N | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 23ESA472MMF50N vs 23EXA472MMF20N |
23ESA472MMF50A | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 23ESA472MMF50N vs 23ESA472MMF50A |
23PSA472MWA50N | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 23ESA472MMF50N vs 23PSA472MWA50N |
1624140-1 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 23ESA472MMF50N vs 1624140-1 |
1624178-1 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 23ESA472MMF50N vs 1624178-1 |