Part Details for 23EZLB0220 by Essentra Components
Overview of 23EZLB0220 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23EZLB0220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5288
|
Newark | Cable Tie, Twist Lock, 0.22", Nat, Pa6.6, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:2.84", Cable Tie Width:0.75", Cable Bundle Diameter Max:0.22", Cable Tie Type:Kurly/Twist Lock, Product Range:- Rohs Compliant: Yes |Essentra Components 23EZLB0220 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4710 / $0.5810 | Buy Now |
DISTI #
145-23EZLB0220-ND
|
DigiKey | CBL CLIP TWIST LOCK NATURAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.4825 / $0.7800 | Buy Now |
DISTI #
144-23EZLB0220
|
Mouser Electronics | Cable Ties Twist Lock, Webbed, ID .220 Bundle RoHS: Compliant | 0 |
|
$0.4520 / $0.5740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.3880 | Buy Now |
|
Onlinecomponents.com | Twist Tie - Nylon - Compatible Cable Diameter Range - 5.6 mm (0.220 in) RoHS: Compliant | 0 |
|
$0.3132 / $0.4619 | Buy Now |