Part Details for 23EZLB0375 by Essentra Components
Overview of 23EZLB0375 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23EZLB0375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5290
|
Newark | Cable Tie, Twist Lock, 0.37", Nat, Pa6.6, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:3.281", Cable Tie Width:0.75", Cable Bundle Diameter Max:0.37", Cable Tie Type:Kurly/Twist Lock, Product Range:- Rohs Compliant: Yes |Essentra Components 23EZLB0375 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3490 / $0.9620 | Buy Now |
DISTI #
145-23EZLB0375-ND
|
DigiKey | CBL CLIP TWIST LOCK NATURAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
475 In Stock |
|
$0.7099 / $1.5500 | Buy Now |
DISTI #
144-23EZLB0375
|
Mouser Electronics | Cable Ties Twist Lock, ID Tag, .375 Hold Dia, 1.016x.750 Tag, Natural, Nylon RoHS: Compliant | 0 |
|
$0.7490 / $0.9520 | Order Now |
DISTI #
72083193
|
RS | Twist Lock, ID Tag, .375 Hold Dia, 1.016x.750 Tag | Essentra Components 23EZLB0375 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8820 / $0.9490 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6420 | Buy Now |
|
Onlinecomponents.com | Twist Tie - Nylon - Compatible Cable Diameter Range - 9.4 mm (0.370 in) RoHS: Compliant | 0 |
|
$0.2940 / $0.7900 | Buy Now |