Part Details for 23EZS0500C0040 by Essentra Components
Overview of 23EZS0500C0040 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23EZS0500C0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ7020
|
Newark | Cable Tie, Twist Lock, 0.5", Nat, Pa6.6, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:1.643", Cable Tie Width:0.312", Cable Bundle Diameter Max:0.5", Cable Tie Type:Kurly/Twist Lock, Product Range:- Rohs Compliant: Yes |Essentra Components 23EZS0500C0040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.0840 | Buy Now |
DISTI #
145-23EZS0500C0040-ND
|
DigiKey | CBL CLIP TWIST LOCK NAT PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2539 In Stock |
|
$0.1133 / $0.2300 | Buy Now |
DISTI #
144-23EZS0500C0040
|
Mouser Electronics | Cable Mounting & Accessories Twist Lock, Snap in, .500 Hold, .040 Spacer, Natural, Nylon, .156 Hole, .063 Panel RoHS: Compliant | 0 |
|
$0.1130 / $0.2000 | Order Now |
DISTI #
72923681
|
RS | EZ Twist Lock Supports, .500" Dundle Dia., 1/16" Panel Thickness | Essentra Components 23EZS0500C0040 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2630 / $0.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1263 | Buy Now |
|
Onlinecomponents.com | Twist Tie - Push-In - Compatible Cable Diameter Range - 12.7 mm (0.500 in) - Spacer Length - 1 mm (0.040 in) RoHS: Compliant | 0 |
|
$0.1057 / $0.1540 | Buy Now |