Part Details for 23F173F050BG1H1 by Genteq
Overview of 23F173F050BG1H1 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23F173F050BG1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W4155
|
Newark | Genteq |Genteq 23F173F050BG1H1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3100 / $26.6900 | Buy Now |
DISTI #
71385599
|
RS | Capacitor, Electrolytic,17000,50v, -55C to +105C | Genteq 23F173F050BG1H1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2900 / $28.5800 | RFQ |
|
Onlinecomponents.com | Electrolytic Capacitor - 50VDC - 17000uF - -10/+50% - 105°C - 1.375" Dia x 4.625". | 0 |
|
$26.7700 / $42.1300 | Buy Now |