Part Details for 23F273F080FD1H1 by Genteq
Overview of 23F273F080FD1H1 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23F273F080FD1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W4217
|
Newark | Genteq |Genteq 23F273F080FD1H1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.3100 / $58.7700 | Buy Now |
DISTI #
71385738
|
RS | Capacitor, Electrolytic,27000,80v, -55C to +105C | Genteq 23F273F080FD1H1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$56.2200 / $62.4600 | RFQ |
|
Onlinecomponents.com | Electrolytic Capacitor - 80VDC - 27000uF - -10/+50% - 105°C - 3" Dia x 3.125". RoHS: Compliant | 0 |
|
$52.9300 / $119.7000 | Buy Now |