Part Details for 23F432F200FE1H1 by Genteq
Overview of 23F432F200FE1H1 by Genteq
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23F432F200FE1H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W4275
|
Newark | Genteq |Genteq 23F432F200FE1H1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2700 / $47.0300 | Buy Now |
DISTI #
71385853
|
RS | Capacitor, Electrolytic,4300,200v, -55C to +105C | Genteq 23F432F200FE1H1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$44.9800 / $49.9800 | RFQ |
|
Onlinecomponents.com | Electrolytic Capacitor - 200VDC - 4300uF - -10/+50% - 105°C - 3" Dia x 3.625". | 0 |
|
$42.3600 / $95.7900 | Buy Now |