Part Details for 23J220E by Ohmite Mfg Co
Overview of 23J220E by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23J220E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8194
|
Newark | Wirewound Resistor, 220 Ohm, 3W, 5%, Resistance:220Ohm, Product Range:20 Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:135V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite 23J220E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 536 |
|
$1.0100 / $1.2800 | Buy Now |
DISTI #
2485-23J220E-ND
|
DigiKey | RES 220 OHM 5% 3W AXIAL Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
23J220E-ND
|
DigiKey | RES 220 OHM 5% 3W AXIAL Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0494 | Buy Now |
DISTI #
588-23J220E
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 220ohm 5% RoHS: Compliant | 322 |
|
$0.9170 / $2.1400 | Buy Now |
DISTI #
70023179
|
RS | Resistor, Wirewound, Res 220 Ohms, Pwr-Rtg3 W, Tol 5%, Axial, Vitreous Enamel | Ohmite 23J220E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8800 / $2.2100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 220 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
950 In Stock |
|
$0.8700 / $1.8830 | Buy Now |
DISTI #
71207543
|
Verical | Res Wirewound 220 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2320 | Americas - 950 |
|
$1.1908 / $2.4440 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | 40 |
|
$1.2000 / $3.2000 | Buy Now | |
DISTI #
23J220E
|
TTI | Wirewound Resistors - Through Hole 3watt 220ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 650 In Stock |
|
$0.8900 / $1.4500 | Buy Now |
Part Details for 23J220E
23J220E CAD Models
23J220E Part Data Attributes
|
23J220E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
23J220E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 220ohm, 135V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.6 mm | |
Package Length | 13.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 135 V |