Datasheets
23K640-E/ST by: Microchip Technology Inc

8K X 8 STANDARD SRAM, 32 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8

Part Details for 23K640-E/ST by Microchip Technology Inc

Overview of 23K640-E/ST by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for 23K640-E/ST

Part # Distributor Description Stock Price Buy
DISTI # 08R2170
Newark 64K, 8K X 8 2.7V Serial Sram, Ext 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip 23K640-E/ST RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.8590
$0.8590 Buy Now
DISTI # 23K640-E/ST-ND
DigiKey IC SRAM 64KBIT SPI 20MHZ 8TSSOP Min Qty: 500 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 500 $0.8343
$0.8343 Buy Now
DISTI # 23K640-E/ST
Avnet Americas SRAM Chip Sync Single 3.3V 64K-Bit 8K x 8 32ns 8-Pin TSSOP Tube - Rail/Tube (Alt: 23K640-E/ST) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $0.8800
  • 25 $0.8500
  • 100 $0.8100
$0.8100 / $0.8800 Buy Now
DISTI # 579-23K640-E/ST
Mouser Electronics SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT RoHS: Compliant 361
  • 1 $0.8800
  • 25 $0.8500
  • 100 $0.8100
$0.8100 / $0.8800 Buy Now
DISTI # 23K640-E/ST
Microchip Technology Inc 64 Kb SERIAL LOW POWER SRAM, Projected EOL: 2034-04-01 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 9685

Alternates Available
  • 1 $0.8800
  • 25 $0.8500
  • 100 $0.8100
  • 1,000 $0.7700
  • 5,000 $0.7100
$0.7100 / $0.8800 Buy Now
DISTI # 70571089
RS 64K, 8K X 8 2.7V SERIAL SRAM, EXT | Microchip Technology Inc. 23K640-E/ST RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk 0
  • 500 $1.5600
  • 5,000 $1.4800
  • 25,000 $1.4000
  • 50,000 $1.3200
$1.3200 / $1.5600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 0
  • 500 $0.7630
$0.7630 Buy Now
Onlinecomponents.com SRAM Chip Sync Single 3.3V 64K-bit 8K x 8 32ns Automotive 8-Pin TSSOP - Tube RoHS: Compliant 9600 Factory Stock
  • 100 $0.8840
  • 300 $0.8470
  • 500 $0.8340
  • 1,000 $0.8010
  • 2,500 $0.7600
  • 5,000 $0.7490
  • 7,500 $0.7380
  • 10,000 $0.7270
$0.7270 / $0.8840 Buy Now
NAC 64K, 8K X 8 2.7V SERIAL SRAM, EXT - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 7700
  • 1 $0.9400
  • 100 $0.8500
  • 500 $0.7800
  • 1,000 $0.7600
$0.7600 / $0.9400 Buy Now
DISTI # 23K640-E/ST
Avnet Silica SRAM Chip Sync Single 3.3V 64K-Bit 8K x 8 32ns 8-Pin TSSOP Tube (Alt: 23K640-E/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 23K640-E/ST
EBV Elektronik SRAM Chip Sync Single 3.3V 64K-Bit 8K x 8 32ns 8-Pin TSSOP Tube (Alt: 23K640-E/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics SRAM Chip Sync Single 3.3V 64K-bit 8K x 8 32ns Automotive 8-Pin TSSOP - Tube RoHS: Compliant 9600 Factory Stock
  • 100 $0.8840
  • 300 $0.8470
  • 500 $0.8340
  • 1,000 $0.8010
  • 2,500 $0.7600
  • 5,000 $0.7490
  • 7,500 $0.7380
  • 10,000 $0.7270
$0.7270 / $0.8840 Buy Now

Part Details for 23K640-E/ST

23K640-E/ST CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

23K640-E/ST Part Data Attributes

23K640-E/ST Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
23K640-E/ST Microchip Technology Inc 8K X 8 STANDARD SRAM, 32 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 4.40 MM, PLASTIC, TSSOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 16 MHz
I/O Type SEPARATE
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.4 mm
Memory Density 65536 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 8192 words
Number of Words Code 8000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Output Characteristics 3-STATE
Output Enable NO
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.2 mm
Standby Current-Max 0.00001 A
Standby Voltage-Min 2.7 V
Supply Current-Max 0.01 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm

Alternate Parts for 23K640-E/ST

This table gives cross-reference parts and alternative options found for 23K640-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23K640-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
23K640T-I/ST 8K X 8 STANDARD SRAM, 25 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 23K640-E/ST vs 23K640T-I/ST
23K640T-E/ST 8K X 8 STANDARD SRAM, 32 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 23K640-E/ST vs 23K640T-E/ST
Part Number Description Manufacturer Compare
23K640T-I/ST 8K X 8 STANDARD SRAM, 25 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 23K640-E/ST vs 23K640T-I/ST
N64S830HAS22I Serial SRAM Memory, 64-kb, 3.0 V, SOIC-8 Narrow Body, 100-TUBE onsemi 23K640-E/ST vs N64S830HAS22I
23K640T-E/SN 8K X 8 STANDARD SRAM, 32 ns, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 Microchip Technology Inc 23K640-E/ST vs 23K640T-E/SN
23K640-I/ST 8K X 8 STANDARD SRAM, 25 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 23K640-E/ST vs 23K640-I/ST
23K640-E/SN 8K X 8 STANDARD SRAM, 32 ns, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 Microchip Technology Inc 23K640-E/ST vs 23K640-E/SN
23K640-E/SNVAO Standard SRAM, 8KX8, 32ns, CMOS, PDSO8 Microchip Technology Inc 23K640-E/ST vs 23K640-E/SNVAO
23K640T-E/ST 8K X 8 STANDARD SRAM, 32 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 23K640-E/ST vs 23K640T-E/ST

23K640-E/ST Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 23K640-E/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 23K640-E/ST by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 23K640-E/ST would you like to use for your alert(s)?
  • Please alert me when 23K640-E/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 23K640-E/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 23K640-E/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 23K640-E/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 23K640-E/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 23K640-E/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: